
LM4041BIZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041BIZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4041BIZ-1.2/NOPB |
Description | IC VREF SHUNT 0.2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIZ-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,00700 | € 10,07 |
| 25 | € 0,91440 | € 22,86 |
| 100 | € 0,81290 | € 81,29 |
| 250 | € 0,76444 | € 191,11 |
| 500 | € 0,73524 | € 367,62 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |