
LM3409HVMY/NOPB | |
|---|---|
DigiKey Part Number | LM3409HVMY/NOPBTR-ND - Tape & Reel (TR) LM3409HVMY/NOPBCT-ND - Cut Tape (CT) LM3409HVMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409HVMY/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409HVMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,88400 | € 18,84 |
| 25 | € 1,72520 | € 43,13 |
| 100 | € 1,55050 | € 155,05 |
| 250 | € 1,46708 | € 366,77 |
| 500 | € 1,41684 | € 708,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,37548 | € 1 375,48 |
| 2 000 | € 1,34144 | € 2 682,88 |
| 3 000 | € 1,32439 | € 3 973,17 |
| 5 000 | € 1,30551 | € 6 527,55 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,04920 |










