
LM20242MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-35252-2-ND - Tape & Reel (TR) 296-35252-1-ND - Cut Tape (CT) 296-35252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20242MHE/NOPB |
Description | IC REG BUCK ADJ 2A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20242MHE/NOPB Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 10 | € 3,27000 | € 32,70 |
| 25 | € 3,01320 | € 75,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,52160 | € 630,40 |
| 500 | € 2,44306 | € 1 221,53 |
| 750 | € 2,40371 | € 1 802,78 |
| 1 250 | € 2,36010 | € 2 950,12 |
| 1 750 | € 2,33463 | € 4 085,60 |
| 2 500 | € 2,31013 | € 5 775,32 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,19090 |
