
LM20134MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-49665-2-ND - Tape & Reel (TR) 296-49665-1-ND - Cut Tape (CT) 296-49665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20134MHE/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20134MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20134MHX/NOPB | Texas Instruments | 32 | 296-44015-1-ND | € 3,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 2,92600 | € 29,26 |
| 25 | € 2,69400 | € 67,35 |
| 100 | € 2,43730 | € 243,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,24764 | € 561,91 |
| 500 | € 2,17612 | € 1 088,06 |
| 750 | € 2,14031 | € 1 605,23 |
| 1 250 | € 2,10062 | € 2 625,78 |
| 1 750 | € 2,07743 | € 3 635,50 |
| 2 500 | € 2,05511 | € 5 137,77 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,67060 |