
LM20125EVAL | |
|---|---|
DigiKey Part Number | 296-49188-ND |
Manufacturer | |
Manufacturer Product Number | LM20125EVAL |
Description | EVAL BOARD FOR LM20125 |
Customer Reference | |
Detailed Description | LM20125 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 2.95V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM20125 |
Voltage - Output 1.2V | Base Product Number |
