
LM111733QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-LM111733QKVURQ1TR-ND - Tape & Reel (TR) 296-LM111733QKVURQ1CT-ND - Cut Tape (CT) 296-LM111733QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM111733QKVURQ1 |
Description | AUTOMOTIVE 1A 18V LOW-DROPOUT (L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,31200 | € 13,12 |
| 25 | € 1,19520 | € 29,88 |
| 100 | € 1,06740 | € 106,74 |
| 250 | € 1,00644 | € 251,61 |
| 500 | € 0,96970 | € 484,85 |
| 1 000 | € 0,93949 | € 939,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,90758 | € 2 268,95 |
| 5 000 | € 0,88835 | € 4 441,75 |
| 7 500 | € 0,87871 | € 6 590,32 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |

