


LAUNCHXL-CC1350EU | |
|---|---|
DigiKey Part Number | 296-44889-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1350EU |
Description | EVAL BOARD FOR CC1350 |
Customer Reference | |
Detailed Description | CC1350 SimpleLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1350 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |

