
LAUNCHCC3220MODASF | |
|---|---|
DigiKey Part Number | 296-47175-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHCC3220MODASF |
Description | SIMPLELINK WI-FI CC3220MODASF LA |
Customer Reference | |
Detailed Description | CC3220 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC3220 | |
Note | - | |
Base Product Number |