
JM38510/11001SCA | |
|---|---|
DigiKey Part Number | 296-JM38510/11001SCA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/11001SCA |
Description | SPACE-GRADE, QUAD, 44-V, 1-MHZ O |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/11001SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | - | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |