
ISO7041FDBQR | |
|---|---|
DigiKey Part Number | 296-ISO7041FDBQRTR-ND - Tape & Reel (TR) 296-ISO7041FDBQRCT-ND - Cut Tape (CT) 296-ISO7041FDBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7041FDBQR |
Description | DGTL ISOLTR 3KV 4CH SPI 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 165ns, 165ns |
Part Status Active | Pulse Width Distortion (Max) 10ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns (Max) |
Type SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 2,98600 | € 29,86 |
| 25 | € 2,74920 | € 68,73 |
| 100 | € 2,48870 | € 248,87 |
| 250 | € 2,36444 | € 591,11 |
| 500 | € 2,36404 | € 1 182,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,16290 | € 5 407,25 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,76740 |





