
ISO6542FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6542FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO6542FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO6542FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6542FQDBQRQ1 |
Description | AUTOMOTIVE, 100-V ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,61700 | € 16,17 |
| 100 | € 1,24760 | € 124,76 |
| 500 | € 1,08494 | € 542,47 |
| 1 000 | € 1,03192 | € 1 031,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,97410 | € 2 435,25 |
| 5 000 | € 0,93811 | € 4 690,55 |
| 7 500 | € 0,91969 | € 6 897,68 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |
