
ISO1430DWR | |
|---|---|
DigiKey Part Number | 296-ISO1430DWRTR-ND - Tape & Reel (TR) 296-ISO1430DWRCT-ND - Cut Tape (CT) 296-ISO1430DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1430DWR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1430DWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO1430BDWR | Texas Instruments | 257 | 296-ISO1430BDWRCT-ND | € 4,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,73000 | € 4,73 |
| 10 | € 3,60900 | € 36,09 |
| 25 | € 3,33000 | € 83,25 |
| 100 | € 3,02340 | € 302,34 |
| 250 | € 2,89656 | € 724,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,27727 | € 4 554,54 |
| Unit Price without VAT: | € 4,73000 |
|---|---|
| Unit Price with VAT: | € 5,72330 |
