
INA181A4IDBVT | |
|---|---|
DigiKey Part Number | 296-46637-2-ND - Tape & Reel (TR) 296-46637-1-ND - Cut Tape (CT) 296-46637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A4IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A4IDBVT Models |
Category | Current - Supply 260µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Output Type Rail-to-Rail | Supplier Device Package SOT-23-6 |
Slew Rate 2V/µs | Base Product Number |
-3db Bandwidth 350 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA181A4IDBVR | Texas Instruments | 5 432 | 296-47659-1-ND | € 0,37000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58600 | € 5,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,56900 | € 5,69 |
| 25 | € 0,51240 | € 12,81 |
| 100 | € 0,45090 | € 45,09 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |
