


INA180B3IDBVR | |
|---|---|
DigiKey Part Number | 296-48132-2-ND - Tape & Reel (TR) 296-48132-1-ND - Cut Tape (CT) 296-48132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B3IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B3IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT180B3W5-7 | Diodes Incorporated | 2 795 | 31-ZXCT180B3W5-7CT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27100 | € 2,71 |
| 25 | € 0,24200 | € 6,05 |
| 100 | € 0,20980 | € 20,98 |
| 250 | € 0,19448 | € 48,62 |
| 500 | € 0,18520 | € 92,60 |
| 1 000 | € 0,17756 | € 177,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16812 | € 504,36 |
| 6 000 | € 0,16350 | € 981,00 |
| 9 000 | € 0,16119 | € 1 450,71 |
| 15 000 | € 0,15863 | € 2 379,45 |
| 21 000 | € 0,15713 | € 3 299,73 |
| 30 000 | € 0,15569 | € 4 670,70 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |









