Element Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H14T245QRSVRQ1-NT

DigiKey Part Number
296-H14T245QRSVRQ1-NTTR-ND - Tape & Reel (TR)
296-H14T245QRSVRQ1-NTCT-ND - Cut Tape (CT)
296-H14T245QRSVRQ1-NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H14T245QRSVRQ1-NT
Description
AUTOMOTIVE 4-BIT DUAL-SUPPLY BUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Element Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
3-State
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,70000€ 1,70
10€ 1,25900€ 12,59
25€ 1,14680€ 28,67
100€ 1,02340€ 102,34
250€ 0,96460€ 241,15
500€ 0,95858€ 479,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,86392€ 2 591,76
6 000€ 0,84628€ 5 077,68
9 000€ 0,83745€ 7 537,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,70000
Unit Price with VAT:€ 2,05700