2.376Gbps Serializer/Deserializer 18/1 Input 1/18 Output 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV18TVVX/NOPB

DigiKey Part Number
296-DS92LV18TVVX/NOPBTR-ND - Tape & Reel (TR)
296-DS92LV18TVVX/NOPBCT-ND - Cut Tape (CT)
296-DS92LV18TVVX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS92LV18TVVX/NOPB
Description
IC SER/DES LVDS 18BIT BUS 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.376Gbps Serializer/Deserializer 18/1 Input 1/18 Output 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV18TVVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer/Deserializer
Data Rate
2.376Gbps
Input Type
BLVDS, LVTTL
Output Type
BLVDS, LVDS, LVTTL
Number of Inputs
18/1
Number of Outputs
1/18
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 15,76000€ 15,76
10€ 12,54200€ 125,42
25€ 11,73800€ 293,45
100€ 10,85430€ 1 085,43
250€ 10,43316€ 2 608,29
500€ 10,17938€ 5 089,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 9,97047€ 9 970,47
Manufacturers Standard Package
Unit Price without VAT:€ 15,76000
Unit Price with VAT:€ 19,06960