
DS90UB935TRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB935TRHBTQ1TR-ND - Tape & Reel (TR) 296-DS90UB935TRHBTQ1CT-ND - Cut Tape (CT) 296-DS90UB935TRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB935TRHBTQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 10 Input 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB935TRHBTQ1 Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3Gbps | Mounting Type Surface Mount, Wettable Flank |
Input Type CSI-2, MIPI | Package / Case 32-VFQFN Exposed Pad |
Output Type FPD-Link III, LVCMOS | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,09000 | € 8,09 |
| 10 | € 6,29600 | € 62,96 |
| 25 | € 5,84760 | € 146,19 |
| 100 | € 5,35450 | € 535,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,11928 | € 1 279,82 |
| 500 | € 4,97760 | € 2 488,80 |
| 750 | € 4,90663 | € 3 679,97 |
| 1 250 | € 4,82795 | € 6 034,94 |
| 1 750 | € 4,78199 | € 8 368,48 |
| Unit Price without VAT: | € 8,09000 |
|---|---|
| Unit Price with VAT: | € 9,78890 |