
DS15BA101SDE/NOPB | |
|---|---|
DigiKey Part Number | DS15BA101SDE/NOPBTR-ND - Tape & Reel (TR) DS15BA101SDE/NOPBCT-ND - Cut Tape (CT) DS15BA101SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15BA101SDE/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BA101SDE/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 1.1ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Current - Supply 45mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-WFDFN Exposed Pad |
Output CML, LVDS | Supplier Device Package 8-WSON (3x3) |
Data Rate (Max) 1.5Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS15BA101SD/NOPB | Texas Instruments | 744 | DS15BA101SD/NOPBCT-ND | € 5,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,31000 | € 5,31 |
| 10 | € 4,07400 | € 40,74 |
| 25 | € 3,76480 | € 94,12 |
| 100 | € 3,42450 | € 342,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,26240 | € 815,60 |
| 500 | € 3,16468 | € 1 582,34 |
| 750 | € 3,11575 | € 2 336,81 |
| 1 250 | € 3,06152 | € 3 826,90 |
| 1 750 | € 3,02983 | € 5 302,20 |
| 2 500 | € 2,99935 | € 7 498,38 |
| Unit Price without VAT: | € 5,31000 |
|---|---|
| Unit Price with VAT: | € 6,42510 |
