
DS110DF111SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS110DF111SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS110DF111SQ/NOPBCT-ND - Cut Tape (CT) 296-DS110DF111SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS110DF111SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS110DF111SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,58000 | € 14,58 |
| 10 | € 11,57300 | € 115,73 |
| 25 | € 10,82120 | € 270,53 |
| 100 | € 9,99530 | € 999,53 |
| 250 | € 9,60172 | € 2 400,43 |
| 500 | € 9,36450 | € 4 682,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,16925 | € 9 169,25 |
| Unit Price without VAT: | € 14,58000 |
|---|---|
| Unit Price with VAT: | € 17,64180 |










