
DRV8301-RM48-KIT | |
|---|---|
DigiKey Part Number | 296-34822-ND |
Manufacturer | |
Manufacturer Product Number | DRV8301-RM48-KIT |
Description | EVAL BOARD FOR DRV8301 |
Customer Reference | |
Detailed Description | DRV8301 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8301 |
Packaging Bulk | Primary Attributes 3 Half Bridge Drivers |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s), Power Supply, Accessories |
Function Motor Controller/Driver | Base Product Number |