


DRV5012AEDMRR | |
|---|---|
DigiKey Part Number | 296-48907-2-ND - Tape & Reel (TR) 296-48907-1-ND - Cut Tape (CT) 296-48907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5012AEDMRR |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5012AEDMRR Models |
Category | Current - Supply (Max) 5mA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-X2SON (1.1x1.4) |
Sensing Range 3.3mT Trip, -3.3mT Release | Package / Case 4-XFDFN Exposed Pad |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 5 | € 0,32400 | € 1,62 |
| 10 | € 0,30600 | € 3,06 |
| 25 | € 0,28520 | € 7,13 |
| 50 | € 0,27060 | € 13,53 |
| 100 | € 0,25750 | € 25,75 |
| 500 | € 0,23104 | € 115,52 |
| 1 000 | € 0,22122 | € 221,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20732 | € 621,96 |
| 6 000 | € 0,19950 | € 1 197,00 |
| 9 000 | € 0,19522 | € 1 756,98 |
| 15 000 | € 0,19014 | € 2 852,10 |
| 21 000 | € 0,18697 | € 3 926,37 |
| 30 000 | € 0,18375 | € 5 512,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
