
DP83867CSRGZR | |
|---|---|
DigiKey Part Number | 296-51058-2-ND - Tape & Reel (TR) 296-51058-1-ND - Cut Tape (CT) 296-51058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867CSRGZR |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867CSRGZR Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,75000 | € 5,75 |
| 10 | € 4,42000 | € 44,20 |
| 25 | € 4,08880 | € 102,22 |
| 100 | € 3,72420 | € 372,42 |
| 250 | € 3,60220 | € 900,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,26824 | € 8 170,60 |
| Unit Price without VAT: | € 5,75000 |
|---|---|
| Unit Price with VAT: | € 6,95750 |









