
DAC7750IRHAT | |
|---|---|
DigiKey Part Number | 296-DAC7750IRHATTR-ND - Tape & Reel (TR) 296-DAC7750IRHATCT-ND - Cut Tape (CT) 296-DAC7750IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7750IRHAT |
Description | IC DAC 12BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7750IRHAT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Current - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,24000 | € 9,24 |
| 10 | € 7,22100 | € 72,21 |
| 25 | € 6,71600 | € 167,90 |
| 100 | € 6,16180 | € 616,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,72576 | € 1 431,44 |
| 500 | € 5,57112 | € 2 785,56 |
| 750 | € 5,49368 | € 4 120,26 |
| 1 250 | € 5,40790 | € 6 759,88 |
| Unit Price without VAT: | € 9,24000 |
|---|---|
| Unit Price with VAT: | € 11,18040 |