
DAC70501ZDQFT | |
|---|---|
DigiKey Part Number | 296-DAC70501ZDQFTTR-ND - Tape & Reel (TR) 296-DAC70501ZDQFTCT-ND - Cut Tape (CT) 296-DAC70501ZDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501ZDQFT |
Description | IC DAC 14BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501ZDQFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,09000 | € 6,09 |
| 10 | € 4,69600 | € 46,96 |
| 25 | € 4,34600 | € 108,65 |
| 100 | € 3,96140 | € 396,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,77808 | € 944,52 |
| 500 | € 3,66760 | € 1 833,80 |
| 750 | € 3,61228 | € 2 709,21 |
| 1 250 | € 3,55098 | € 4 438,73 |
| 1 750 | € 3,51516 | € 6 151,53 |
| Unit Price without VAT: | € 6,09000 |
|---|---|
| Unit Price with VAT: | € 7,36890 |
