
DAC53701DSGT | |
|---|---|
DigiKey Part Number | 296-DAC53701DSGTTR-ND - Tape & Reel (TR) 296-DAC53701DSGTCT-ND - Cut Tape (CT) 296-DAC53701DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53701DSGT |
Description | IC DAC 10BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Reference Type Internal, Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC53701DSGR | Texas Instruments | 2 741 | 296-DAC53701DSGRCT-ND | € 1,39000 | Parametric Equivalent |
| DAC53701DSGRQ1 | Texas Instruments | 1 765 | 296-DAC53701DSGRQ1-ND | € 1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,22600 | € 12,26 |
| 25 | € 1,11560 | € 27,89 |
| 100 | € 0,99480 | € 99,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,90992 | € 227,48 |
| 500 | € 0,90834 | € 454,17 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,02070 |