
CD74HCT73M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT73M96TR-ND - Tape & Reel (TR) 296-CD74HCT73M96CT-ND - Cut Tape (CT) 296-CD74HCT73M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT73M96 |
Description | IC FF JK TYPE DBL 1-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT73M96 Models |
Category | Trigger Type Negative Edge |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 38ns @ 4.5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT73M | Texas Instruments | 1 896 | 296-9298-5-ND | € 0,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,40920 | € 10,23 |
| 100 | € 0,35850 | € 35,85 |
| 250 | € 0,33432 | € 83,58 |
| 500 | € 0,31974 | € 159,87 |
| 1 000 | € 0,31598 | € 315,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29508 | € 737,70 |
| 5 000 | € 0,28744 | € 1 437,20 |
| 7 500 | € 0,28362 | € 2 127,15 |
| 12 500 | € 0,27938 | € 3 492,25 |
| 17 500 | € 0,27691 | € 4 845,93 |
| 25 000 | € 0,27452 | € 6 863,00 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |
