
CD74HCT4067QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4067QDGSRQ1TR-ND - Tape & Reel (TR) 296-CD74HCT4067QDGSRQ1CT-ND - Cut Tape (CT) 296-CD74HCT4067QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067QDGSRQ1 |
Description | AUTOMOTIVE, 5V, 16:1, SINGLE CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-VSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 58ns |
Manufacturer Texas Instruments | -3db Bandwidth 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Switch Circuit SP16T - Open/Closed | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 180Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 24-TFSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 24-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,40900 | € 4,09 |
| 25 | € 0,36720 | € 9,18 |
| 100 | € 0,32090 | € 32,09 |
| 250 | € 0,29892 | € 74,73 |
| 500 | € 0,28566 | € 142,83 |
| 1 000 | € 0,28087 | € 280,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25626 | € 1 281,30 |
| 10 000 | € 0,25054 | € 2 505,40 |
| 15 000 | € 0,24768 | € 3 715,20 |
| 25 000 | € 0,24450 | € 6 112,50 |
| 35 000 | € 0,24265 | € 8 492,75 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |