
CD74HCT4067IM96Q1 | |
|---|---|
DigiKey Part Number | CD74HCT4067IM96Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067IM96Q1 |
Description | IC MUX 16:1 180OHM 24SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4067IM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 180Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 55ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |