
CD74HCT20M96 | |
|---|---|
DigiKey Part Number | 296-38074-2-ND - Tape & Reel (TR) 296-38074-1-ND - Cut Tape (CT) 296-38074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT20M96 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT20ADR2G | onsemi | 42 500 | MC74HCT20ADR2G-ND | € 0,19704 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,22200 | € 2,22 |
| 25 | € 0,19720 | € 4,93 |
| 100 | € 0,17060 | € 17,06 |
| 250 | € 0,15772 | € 39,43 |
| 500 | € 0,14996 | € 74,98 |
| 1 000 | € 0,14357 | € 143,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13684 | € 342,10 |
| 5 000 | € 0,13279 | € 663,95 |
| 7 500 | € 0,13075 | € 980,62 |
| 12 500 | € 0,12850 | € 1 606,25 |
| 17 500 | € 0,12718 | € 2 225,65 |
| 25 000 | € 0,12592 | € 3 148,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |