
CD74HCT157M96 | |
|---|---|
DigiKey Part Number | 296-23209-2-ND - Tape & Reel (TR) 296-23209-1-ND - Cut Tape (CT) 296-23209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35300 | € 3,53 |
| 25 | € 0,31600 | € 7,90 |
| 100 | € 0,27550 | € 27,55 |
| 250 | € 0,25612 | € 64,03 |
| 500 | € 0,24446 | € 122,23 |
| 1 000 | € 0,23856 | € 238,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17672 | € 441,80 |
| 5 000 | € 0,17171 | € 858,55 |
| 7 500 | € 0,16920 | € 1 269,00 |
| 12 500 | € 0,16642 | € 2 080,25 |
| 17 500 | € 0,16479 | € 2 883,82 |
| 25 000 | € 0,16323 | € 4 080,75 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |