Parametric Equivalent
Parametric Equivalent

CD74HCT139MT | |
|---|---|
DigiKey Part Number | CD74HCT139MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT139MT |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT139MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT139M | Rochester Electronics, LLC | 554 | 2156-CD74HCT139M-HC-ND | € 0,93380 | Parametric Equivalent |
| CD74HCT139M | Rochester Electronics, LLC | 8 775 | 2156-CD74HCT139M-296-ND | € 0,93380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39230 | € 392,30 |
| 1 250 | € 0,38814 | € 485,17 |
| 1 750 | € 0,38236 | € 669,13 |
| 2 500 | € 0,37679 | € 941,98 |
| 6 250 | € 0,36480 | € 2 280,00 |
| 12 500 | € 0,35757 | € 4 469,62 |
| Unit Price without VAT: | € 0,39230 |
|---|---|
| Unit Price with VAT: | € 0,47468 |
