MFR Recommended
Similar

CD74ACT541SM96E4 | |
|---|---|
DigiKey Part Number | CD74ACT541SM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT541SM96E4 |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT541SM96E4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT541SM96 | Texas Instruments | 1 991 | 296-31556-1-ND | € 0,91000 | MFR Recommended |
| 74ACT541MTCX | onsemi | 0 | 74ACT541MTCXCT-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43610 | € 872,20 |
| 4 000 | € 0,42498 | € 1 699,92 |
| 6 000 | € 0,41940 | € 2 516,40 |
| 10 000 | € 0,41323 | € 4 132,30 |
| 14 000 | € 0,40962 | € 5 734,68 |
| 20 000 | € 0,40615 | € 8 123,00 |
| Unit Price without VAT: | € 0,43610 |
|---|---|
| Unit Price with VAT: | € 0,52768 |

