
CD4585BNSR | |
|---|---|
DigiKey Part Number | 296-29114-2-ND - Tape & Reel (TR) 296-29114-1-ND - Cut Tape (CT) 296-29114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4585BNSR |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4585BNSR Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Output High, Low 4.2mA, 4.2mA |
Series | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits 4 | Supplier Device Package 16-SO |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,57800 | € 5,78 |
| 25 | € 0,52120 | € 13,03 |
| 100 | € 0,45860 | € 45,86 |
| 250 | € 0,42876 | € 107,19 |
| 500 | € 0,41078 | € 205,39 |
| 1 000 | € 0,41027 | € 410,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38378 | € 767,56 |
| 4 000 | € 0,37375 | € 1 495,00 |
| 6 000 | € 0,36872 | € 2 212,32 |
| 10 000 | € 0,36316 | € 3 631,60 |
| 14 000 | € 0,35991 | € 5 038,74 |
| 20 000 | € 0,35678 | € 7 135,60 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |