
CD4068BE-NG | |
|---|---|
DigiKey Part Number | 296-CD4068BE-NG-ND |
Manufacturer | |
Manufacturer Product Number | CD4068BE-NG |
Description | IC AND/NAND GATE 1-CIR 14PDIP |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 8 Input 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,25000 | € 2,25 |
| 10 | € 1,67800 | € 16,78 |
| 25 | € 1,53480 | € 38,37 |
| 100 | € 1,37680 | € 137,68 |
| 250 | € 1,30136 | € 325,34 |
| 500 | € 1,25592 | € 627,96 |
| 1 000 | € 1,21852 | € 1 218,52 |
| Unit Price without VAT: | € 2,25000 |
|---|---|
| Unit Price with VAT: | € 2,72250 |
