
CC2510EMK | |
|---|---|
DigiKey Part Number | CC2510EMK-ND |
Manufacturer | |
Manufacturer Product Number | CC2510EMK |
Description | CC2510EMK |
Customer Reference | |
Detailed Description | CC2510 - SmartRF Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | SmartRF | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2510 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | SmartRF | |
Base Product Number |

