
BQ76PL455APFCT | |
|---|---|
DigiKey Part Number | 296-44868-2-ND - Tape & Reel (TR) 296-44868-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ76PL455APFCT |
Description | IC BATT MFUNC 6-16CELL 80TQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL455APFCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 6 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 23,01000 | $ 23,01 |
| 10 | $ 18,44500 | $ 184,45 |
| 25 | $ 17,30480 | $ 432,62 |
| 100 | $ 16,05190 | $ 1 605,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $ 15,21000 | $ 3 802,50 |
| 500 | $ 14,85468 | $ 7 427,34 |
| Unit Price without VAT: | $ 23,01000 |
|---|---|
| Unit Price with VAT: | $ 27,84210 |


