
BQ51222YFPT | |
|---|---|
DigiKey Part Number | 296-44742-2-ND - Tape & Reel (TR) 296-44742-1-ND - Cut Tape (CT) 296-44742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51222YFPT |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51222YFPT Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-XFBGA, DSBGA |
Applications Wireless Power Receiver | Supplier Device Package 42-DSBGA |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,32000 | € 4,32 |
| 10 | € 3,73600 | € 37,36 |
| 25 | € 3,53400 | € 88,35 |
| 100 | € 3,25540 | € 325,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,99860 | € 749,65 |
| 500 | € 2,88420 | € 1 442,10 |
| 750 | € 2,82039 | € 2 115,29 |
| 1 250 | € 2,74307 | € 3 428,84 |
| 1 750 | € 2,69399 | € 4 714,48 |
| 2 500 | € 2,64351 | € 6 608,77 |
| Unit Price without VAT: | € 4,32000 |
|---|---|
| Unit Price with VAT: | € 5,22720 |