
BQ25898YFFT | |
|---|---|
DigiKey Part Number | 296-44133-2-ND - Tape & Reel (TR) 296-44133-1-ND - Cut Tape (CT) 296-44133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25898YFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25898YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.8x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,90000 | € 3,90 |
| 10 | € 2,96300 | € 29,63 |
| 25 | € 2,72760 | € 68,19 |
| 100 | € 2,46970 | € 246,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,34664 | € 586,66 |
| 500 | € 2,27246 | € 1 136,23 |
| 750 | € 2,23531 | € 1 676,48 |
| 1 250 | € 2,19415 | € 2 742,69 |
| 1 750 | € 2,17009 | € 3 797,66 |
| 2 500 | € 2,14696 | € 5 367,40 |
| Unit Price without VAT: | € 3,90000 |
|---|---|
| Unit Price with VAT: | € 4,71900 |