
BQ25630YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25630YBGRTR-ND - Tape & Reel (TR) 296-BQ25630YBGRCT-ND - Cut Tape (CT) 296-BQ25630YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25630YBGR |
Description | IC 1-CELL 5A BUCK BATTERY CHARGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA (1.98x2.27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 18V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA (1.98x2.27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,22000 | € 3,22 |
| 10 | € 2,42500 | € 24,25 |
| 25 | € 2,22760 | € 55,69 |
| 100 | € 2,01030 | € 201,03 |
| 250 | € 1,90664 | € 476,66 |
| 500 | € 1,84420 | € 922,10 |
| 1 000 | € 1,79279 | € 1 792,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,72930 | € 5 187,90 |
| Unit Price without VAT: | € 3,22000 |
|---|---|
| Unit Price with VAT: | € 3,89620 |




