Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25601DRTWT

DigiKey Part Number
296-BQ25601DRTWTTR-ND - Tape & Reel (TR)
296-BQ25601DRTWTCT-ND - Cut Tape (CT)
296-BQ25601DRTWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25601DRTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25601DRTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.62V (Max)
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,45000€ 3,45
10€ 2,61000€ 26,10
25€ 2,39960€ 59,99
100€ 2,16810€ 216,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,05776€ 514,44
500€ 1,99122€ 995,61
750€ 1,95791€ 1 468,43
1 250€ 1,92100€ 2 401,25
1 750€ 1,89941€ 3 323,97
2 500€ 1,87866€ 4 696,65
Manufacturers Standard Package
Unit Price without VAT:€ 3,45000
Unit Price with VAT:€ 4,17450