
AXC-SMALLPKG1EVM | |
|---|---|
DigiKey Part Number | 296-49375-ND |
Manufacturer | |
Manufacturer Product Number | AXC-SMALLPKG1EVM |
Description | EVAL BOARD FOR SN74AXC8T245 |
Customer Reference | |
Detailed Description | SN74AXC8T245 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | SN74AXC8T245 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |