
AMC0306M05DWVR | |
|---|---|
DigiKey Part Number | 296-AMC0306M05DWVRTR-ND - Tape & Reel (TR) 296-AMC0306M05DWVRCT-ND - Cut Tape (CT) 296-AMC0306M05DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0306M05DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 78k Serial 8-SOIC |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 78k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,51000 | € 3,51 |
| 10 | € 2,65200 | € 26,52 |
| 25 | € 2,43800 | € 60,95 |
| 100 | € 2,20280 | € 220,28 |
| 250 | € 2,09060 | € 522,65 |
| 500 | € 2,08056 | € 1 040,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,48713 | € 1 487,13 |
| 2 000 | € 1,45073 | € 2 901,46 |
| 3 000 | € 1,43249 | € 4 297,47 |
| 5 000 | € 1,41230 | € 7 061,50 |
| Unit Price without VAT: | € 3,51000 |
|---|---|
| Unit Price with VAT: | € 4,24710 |
