4 Channel AFE 24 Bit 24 mW 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1299-4PAGR

DigiKey Part Number
296-45228-2-ND - Tape & Reel (TR)
296-45228-1-ND - Cut Tape (CT)
296-45228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1299-4PAGR
Description
IC AFE 4 CHAN 24BIT 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Channel AFE 24 Bit 24 mW 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1299-4PAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
4
Power (Watts)
24 mW
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 37,59000€ 37,59
10€ 30,73500€ 307,35
25€ 29,02240€ 725,56
100€ 27,14140€ 2 714,14
250€ 26,24484€ 6 561,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 25,03721€ 37 555,82
Manufacturers Standard Package
Unit Price without VAT:€ 37,59000
Unit Price with VAT:€ 45,48390