
ADS1298CZXGT | |
|---|---|
DigiKey Part Number | 296-27516-2-ND - Tape & Reel (TR) 296-27516-1-ND - Cut Tape (CT) 296-27516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298CZXGT |
Description | IC AFE 8 CHAN 24BIT 64NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298CZXGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 14.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,54000 | € 42,54 |
| 10 | € 34,90900 | € 349,09 |
| 25 | € 33,00280 | € 825,07 |
| 100 | € 30,90960 | € 3 090,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 29,91192 | € 7 477,98 |
| Unit Price without VAT: | € 42,54000 |
|---|---|
| Unit Price with VAT: | € 51,47340 |









