24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1274IPAPR

DigiKey Part Number
296-ADS1274IPAPRTR-ND - Tape & Reel (TR)
296-ADS1274IPAPRCT-ND - Cut Tape (CT)
296-ADS1274IPAPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1274IPAPR
Description
IC ADC 24BIT 64-HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1274IPAPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
24
Voltage - Supply, Digital
1.65V ~ 1.95V
Sampling Rate (Per Second)
144k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
64-PowerTQFP
Input Type
Differential
Supplier Device Package
64-HTQFP (10x10)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 30,06000€ 30,06
10€ 24,40100€ 244,01
25€ 22,98800€ 574,70
100€ 22,12800€ 2 212,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 19,88021€ 19 880,21
Manufacturers Standard Package
Unit Price without VAT:€ 30,06000
Unit Price with VAT:€ 36,37260