
ADS1246EVM | |
|---|---|
DigiKey Part Number | 296-30627-ND |
Manufacturer | |
Manufacturer Product Number | ADS1246EVM |
Description | EVAL MODULE FOR ADS1246 |
Customer Reference | |
Detailed Description | ADS1246 - 24 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2k |
Manufacturer Texas Instruments | Data Interface SPI |
Packaging Box | Utilized IC / Part ADS1246 |
Part Status Obsolete | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 24 |