
ADS1178IPAPT | |
|---|---|
DigiKey Part Number | 296-22952-2-ND - Tape & Reel (TR) 296-22952-1-ND - Cut Tape (CT) 296-22952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1178IPAPT |
Description | IC ADC 16BIT 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1178IPAPT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 52k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 64-PowerTQFP |
Input Type Differential, Single Ended | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,18000 | € 22,18 |
| 10 | € 17,83400 | € 178,34 |
| 25 | € 16,74920 | € 418,73 |
| 100 | € 15,89290 | € 1 589,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 14,98780 | € 3 746,95 |
| 500 | € 14,64510 | € 7 322,55 |
| Unit Price without VAT: | € 22,18000 |
|---|---|
| Unit Price with VAT: | € 26,83780 |

