
ADS1118IDGST | |
|---|---|
DigiKey Part Number | 296-29207-2-ND - Tape & Reel (TR) 296-29207-1-ND - Cut Tape (CT) 296-29207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1118IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1118IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,41000 | € 5,41 |
| 10 | € 4,15500 | € 41,55 |
| 25 | € 3,84120 | € 96,03 |
| 100 | € 3,49620 | € 349,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,33168 | € 832,92 |
| 500 | € 3,23254 | € 1 616,27 |
| 750 | € 3,18289 | € 2 387,17 |
| 1 250 | € 3,12789 | € 3 909,86 |
| 1 750 | € 3,09574 | € 5 417,55 |
| 2 500 | € 3,06482 | € 7 662,05 |
| Unit Price without VAT: | € 5,41000 |
|---|---|
| Unit Price with VAT: | € 6,54610 |









