Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AVC16T245DGGR-P | |
|---|---|
DigiKey Part Number | 296-74AVC16T245DGGR-P-ND |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGGR-P |
Description | IC TRANSLATION TXRX 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
