XOR (Exclusive OR) IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11086D

DigiKey Part Number
296-4161-5-ND
Manufacturer
Manufacturer Product Number
74AC11086D
Description
IC GATE XOR 4CH 2-INP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC11086D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,44000€ 2,44
10€ 1,82600€ 18,26
40€ 1,60575€ 64,23
120€ 1,48308€ 177,97
280€ 1,41125€ 395,15
520€ 1,36856€ 711,65
1 000€ 1,33083€ 1 330,83
2 520€ 1,28805€ 3 245,89
5 000€ 1,26279€ 6 313,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,44000
Unit Price with VAT:€ 2,95240

Other Suppliers on DigiKey

51 378In Stock
Ships from Rochester Electronics, LLC